1718760-2 | |
---|---|
DigiKey Part Number | A142442TR-ND - Tape & Reel (TR) A142442CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1718760-2 |
Description | CONN TAB 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1718760-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.63700 | ¥36.37 |
25 | ¥3.62560 | ¥90.64 |
50 | ¥3.53340 | ¥176.67 |
100 | ¥3.03190 | ¥303.19 |
250 | ¥2.74208 | ¥685.52 |
500 | ¥2.58970 | ¥1,294.85 |
1,000 | ¥2.26985 | ¥2,269.85 |
2,500 | ¥2.23937 | ¥5,598.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.20067 | ¥13,204.02 |
12,000 | ¥2.06333 | ¥24,759.96 |