963142-2 | |
---|---|
DigiKey Part Number | A142531-ND |
Manufacturer | |
Manufacturer Product Number | 963142-2 |
Description | SWS,MQS,CVTY DIA,4.0,GRY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 963142-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.48500 | ¥4.85 |
25 | ¥0.44880 | ¥11.22 |
50 | ¥0.42340 | ¥21.17 |
100 | ¥0.40130 | ¥40.13 |
250 | ¥0.37336 | ¥93.34 |
500 | ¥0.35196 | ¥175.98 |
1,000 | ¥0.33350 | ¥333.50 |
2,500 | ¥0.30887 | ¥772.17 |