CC79L-2024-01-L | |
---|---|
DigiKey Part Number | SAM8756-ND |
Manufacturer | |
Manufacturer Product Number | CC79L-2024-01-L |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | CC79L-2024-01-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.17240 | ¥79.31 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.86030 | ¥286.03 |
250 | ¥2.61204 | ¥653.01 |
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥2.05229 | ¥2,052.29 |
2,500 | ¥1.86566 | ¥4,664.15 |