IPD1-04-D-K | |
---|---|
DigiKey Part Number | SAM10561-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-04-D-K |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-04-D-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.68000 | ¥9.68 |
10 | ¥8.19700 | ¥81.97 |
25 | ¥7.86520 | ¥196.63 |
50 | ¥7.69780 | ¥384.89 |
100 | ¥7.36300 | ¥736.30 |
250 | ¥6.69328 | ¥1,673.32 |
500 | ¥6.02396 | ¥3,011.98 |
1,000 | ¥5.35464 | ¥5,354.64 |
2,500 | ¥4.85266 | ¥12,131.65 |