IPBD-03-S | |
---|---|
DigiKey Part Number | SAM10545-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-03-S |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPBD-03-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.71000 | ¥4.71 |
10 | ¥3.94100 | ¥39.41 |
25 | ¥3.78440 | ¥94.61 |
50 | ¥3.70240 | ¥185.12 |
100 | ¥3.54110 | ¥354.11 |
250 | ¥3.21936 | ¥804.84 |
500 | ¥2.89740 | ¥1,448.70 |
1,000 | ¥2.83393 | ¥2,833.93 |