963245-1 | |
---|---|
DigiKey Part Number | 17-963245-1-ND |
Manufacturer | |
Manufacturer Product Number | 963245-1 |
Description | EINZELLEIT-DICHTUNG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For AMP MCP Interconnection System |
Datasheet | Datasheet |
EDA/CAD Models | 963245-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | AMP MCP Interconnection System | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.76000 | ¥17.60 |
25 | ¥1.63920 | ¥40.98 |
50 | ¥1.55400 | ¥77.70 |
100 | ¥1.46900 | ¥146.90 |
250 | ¥1.36800 | ¥342.00 |
500 | ¥1.28930 | ¥644.65 |
1,000 | ¥1.22171 | ¥1,221.71 |
2,500 | ¥1.13161 | ¥2,829.03 |