1-1564534-1 | |
---|---|
DigiKey Part Number | A127773-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564534-1 |
Description | CONN PLUG HSG 4POS 9.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564534-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.354" (9.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.28000 | ¥38.28 |
10 | ¥33.55400 | ¥335.54 |
25 | ¥32.67840 | ¥816.96 |
50 | ¥31.97720 | ¥1,598.86 |
200 | ¥30.93210 | ¥6,186.42 |