963244-1 | |
---|---|
DigiKey Part Number | A122499-ND |
Manufacturer | |
Manufacturer Product Number | 963244-1 |
Description | CONN WIRE SEAL 4MM SOCKET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For AMP MCP Interconnection System |
Datasheet | Datasheet |
EDA/CAD Models | 963244-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 1 | |
For Use With/Related Products | AMP MCP Interconnection System | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.15600 | ¥11.56 |
25 | ¥1.07800 | ¥26.95 |
50 | ¥1.02020 | ¥51.01 |
100 | ¥0.96570 | ¥96.57 |
250 | ¥0.89876 | ¥224.69 |
500 | ¥0.84706 | ¥423.53 |
1,000 | ¥0.80268 | ¥802.68 |
2,500 | ¥0.74348 | ¥1,858.70 |