100132-1 | |
---|---|
DigiKey Part Number | A121437-ND |
Manufacturer | |
Manufacturer Product Number | 100132-1 |
Description | CAVITY PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For AMP MCP Interconnection System |
Datasheet | Datasheet |
EDA/CAD Models | 100132-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 1 | |
For Use With/Related Products | AMP MCP Interconnection System | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.86300 | ¥48.63 |
25 | ¥4.84240 | ¥121.06 |
50 | ¥4.71980 | ¥235.99 |
100 | ¥4.04830 | ¥404.83 |
250 | ¥3.66164 | ¥915.41 |
500 | ¥3.45830 | ¥1,729.15 |
1,000 | ¥3.03119 | ¥3,031.19 |
2,500 | ¥2.99046 | ¥7,476.15 |