928966-1 | |
---|---|
DigiKey Part Number | 17-928966-1TR-ND - Tape & Reel (TR) 17-928966-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928966-1 |
Description | SPT REC 6.3 CONTACT SWS SN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 11-13 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 928966-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.69600 | ¥46.96 |
25 | ¥4.67640 | ¥116.91 |
50 | ¥4.55980 | ¥227.99 |
100 | ¥3.91120 | ¥391.12 |
250 | ¥3.53776 | ¥884.44 |
500 | ¥3.34140 | ¥1,670.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.92860 | ¥4,392.90 |
3,000 | ¥2.88930 | ¥8,667.90 |
7,500 | ¥2.59447 | ¥19,458.52 |
10,500 | ¥2.43256 | ¥25,541.88 |