3-1437837-1 | |
---|---|
DigiKey Part Number | 17-3-1437837-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437837-1 |
Description | WIRING RETAINER, EOVB13A506CA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Retainer For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
3 | ¥2.55000 | ¥7.65 |
5 | ¥2.46600 | ¥12.33 |
7 | ¥2.40429 | ¥16.83 |
10 | ¥2.33800 | ¥23.38 |
25 | ¥2.19680 | ¥54.92 |
50 | ¥2.08620 | ¥104.31 |
100 | ¥1.99350 | ¥199.35 |