7-1452671-3 | |
---|---|
DigiKey Part Number | A133908TR-ND - Tape & Reel (TR) A133908CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7-1452671-3 |
Description | CONN SOCKET 16-18AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 7-1452671-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.51720 | ¥37.93 |
50 | ¥1.43840 | ¥71.92 |
100 | ¥1.36040 | ¥136.04 |
250 | ¥1.26628 | ¥316.57 |
500 | ¥1.19338 | ¥596.69 |
1,000 | ¥1.13090 | ¥1,130.90 |
2,500 | ¥1.04750 | ¥2,618.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.94849 | ¥5,690.94 |
12,000 | ¥0.83384 | ¥10,006.08 |
30,000 | ¥0.74524 | ¥22,357.20 |
60,000 | ¥0.64622 | ¥38,773.20 |