AT06-2S-BRN | |
---|---|
DigiKey Part Number | AT06-2S-BRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-BRN |
Description | CONN PLUG HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-BRN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.91200 | ¥59.12 |
25 | ¥5.67480 | ¥141.87 |
50 | ¥5.55280 | ¥277.64 |
100 | ¥5.31210 | ¥531.21 |
250 | ¥4.82900 | ¥1,207.25 |
500 | ¥4.34612 | ¥2,173.06 |
1,000 | ¥4.25089 | ¥4,250.89 |