CPB202S0R00 | |
---|---|
DigiKey Part Number | 2987-CPB202S0R00-ND |
Manufacturer | |
Manufacturer Product Number | CPB202S0R00 |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.99800 | ¥39.98 |
25 | ¥3.65840 | ¥91.46 |
50 | ¥3.44320 | ¥172.16 |
100 | ¥3.29950 | ¥329.95 |
250 | ¥3.01236 | ¥753.09 |
500 | ¥2.86900 | ¥1,434.50 |
1,000 | ¥2.36689 | ¥2,366.89 |
2,500 | ¥2.15176 | ¥5,379.40 |