CPB203P0R00 | |
---|---|
DigiKey Part Number | 2987-CPB203P0R00-ND |
Manufacturer | |
Manufacturer Product Number | CPB203P0R00 |
Description | CONN PLUG HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.78300 | ¥77.83 |
25 | ¥7.46440 | ¥186.61 |
50 | ¥7.30500 | ¥365.25 |
100 | ¥6.98650 | ¥698.65 |
250 | ¥6.35176 | ¥1,587.94 |
500 | ¥5.71648 | ¥2,858.24 |
1,000 | ¥5.08129 | ¥5,081.29 |
2,500 | ¥4.60491 | ¥11,512.28 |