CPB202P0R00 | |
---|---|
DigiKey Part Number | 2987-CPB202P0R00-ND |
Manufacturer | |
Manufacturer Product Number | CPB202P0R00 |
Description | CONN PLUG HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CPB202P0R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.13400 | ¥71.34 |
25 | ¥6.84040 | ¥171.01 |
50 | ¥6.69420 | ¥334.71 |
100 | ¥6.40280 | ¥640.28 |
250 | ¥5.82108 | ¥1,455.27 |
500 | ¥5.23884 | ¥2,619.42 |
1,000 | ¥4.65677 | ¥4,656.77 |
2,500 | ¥4.22017 | ¥10,550.43 |