CPB206PDR00 | |
---|---|
DigiKey Part Number | 2987-CPB206PDR00-ND |
Manufacturer | |
Manufacturer Product Number | CPB206PDR00 |
Description | CONN PLUG HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.35600 | ¥73.56 |
25 | ¥7.04400 | ¥176.10 |
50 | ¥6.88640 | ¥344.32 |
100 | ¥6.57360 | ¥657.36 |
250 | ¥5.94720 | ¥1,486.80 |
500 | ¥5.51074 | ¥2,755.37 |