316400-1 | |
---|---|
DigiKey Part Number | 316400-1-ND |
Manufacturer | |
Manufacturer Product Number | 316400-1 |
Description | CONN SOCKET 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 316400-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.42789 | ¥12,139.45 |