2381460-2 | |
---|---|
DigiKey Part Number | 2132-2381460-2-ND |
Manufacturer | |
Manufacturer Product Number | 2381460-2 |
Description | SDE F DYNAMIC D2000 22-18AWG DIE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 18-22 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,359.69000 | ¥5,359.69 |
5 | ¥4,967.68400 | ¥24,838.42 |
10 | ¥4,808.05500 | ¥48,080.55 |