1-178288-7 | |
---|---|
DigiKey Part Number | A29428-ND |
Manufacturer | |
Manufacturer Product Number | 1-178288-7 |
Description | CONN RCPT HSG 8POS 3.81MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178288-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.41000 | ¥7.41 |
10 | ¥6.89700 | ¥68.97 |
25 | ¥6.64440 | ¥166.11 |
50 | ¥6.58000 | ¥329.00 |
200 | ¥5.93775 | ¥1,187.55 |
400 | ¥5.74503 | ¥2,298.01 |
600 | ¥5.65070 | ¥3,390.42 |