353717-2 | |
---|---|
DigiKey Part Number | A29283-ND |
Manufacturer | |
Manufacturer Product Number | 353717-2 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 353717-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.53000 | ¥35.30 |
25 | ¥3.51360 | ¥87.84 |
50 | ¥3.42660 | ¥171.33 |
100 | ¥2.93900 | ¥293.90 |
250 | ¥2.65856 | ¥664.64 |
500 | ¥2.51080 | ¥1,255.40 |
1,000 | ¥2.20056 | ¥2,200.56 |
3,000 | ¥2.17103 | ¥6,513.09 |