1-179188-2 | |
---|---|
DigiKey Part Number | 1-179188-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-179188-2 |
Description | CONN HEADER SMD R/A 8POS 3.81MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179188-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Pitch - Mating | ||
Contact Material | Copper Alloy | |
Mated Stacking Heights | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
12 | ¥74.34667 | ¥892.16 |
108 | ¥64.51389 | ¥6,967.50 |
504 | ¥61.76038 | ¥31,127.23 |
1,008 | ¥55.07289 | ¥55,513.47 |