1-178802-7 | |
---|---|
DigiKey Part Number | A29530-ND |
Manufacturer | |
Manufacturer Product Number | 1-178802-7 |
Description | CONN PLUG HSG 8POS 3.81MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-178802-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.150" (3.81mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.50000 | ¥9.50 |
10 | ¥8.71100 | ¥87.11 |
25 | ¥8.45480 | ¥211.37 |
50 | ¥8.36920 | ¥418.46 |
150 | ¥7.76813 | ¥1,165.22 |
300 | ¥7.63940 | ¥2,291.82 |
600 | ¥7.55598 | ¥4,533.59 |