1-1827863-0 | |
---|---|
DigiKey Part Number | A106241-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827863-0 |
Description | CONN RCPT HSG 40POS 2.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827863-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.13000 | ¥14.13 |
10 | ¥12.95800 | ¥129.58 |
25 | ¥12.57400 | ¥314.35 |
50 | ¥12.44480 | ¥622.24 |
200 | ¥11.55195 | ¥2,310.39 |
400 | ¥11.36055 | ¥4,544.22 |
600 | ¥10.33933 | ¥6,203.60 |
1,000 | ¥9.25439 | ¥9,254.39 |
2,600 | ¥8.55232 | ¥22,236.03 |