2-1827864-4 | |
---|---|
DigiKey Part Number | A113170-ND |
Manufacturer | |
Manufacturer Product Number | 2-1827864-4 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1827864-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.37000 | ¥6.37 |
10 | ¥6.13900 | ¥61.39 |
25 | ¥6.11440 | ¥152.86 |
50 | ¥5.90680 | ¥295.34 |
100 | ¥4.95280 | ¥495.28 |
250 | ¥4.64312 | ¥1,160.78 |
500 | ¥4.38518 | ¥2,192.59 |
1,000 | ¥3.84359 | ¥3,843.59 |
2,500 | ¥3.63719 | ¥9,092.98 |