1903122-1 | |
---|---|
DigiKey Part Number | A128299TR-ND - Tape & Reel (TR) A128299CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1903122-1 |
Description | CONN TAB 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1903122-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.17400 | ¥11.74 |
25 | ¥1.09360 | ¥27.34 |
50 | ¥1.03780 | ¥51.89 |
100 | ¥0.98190 | ¥98.19 |
250 | ¥0.91392 | ¥228.48 |
500 | ¥0.86120 | ¥430.60 |
1,000 | ¥0.81614 | ¥816.14 |
2,500 | ¥0.75592 | ¥1,889.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.94023 | ¥5,641.38 |