2-353046-2 | |
---|---|
DigiKey Part Number | A29647-ND |
Manufacturer | |
Manufacturer Product Number | 2-353046-2 |
Description | CONN PLUG HSG 2POS 10.16MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-353046-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥22.15000 | ¥221.50 |
25 | ¥22.03520 | ¥550.88 |
50 | ¥21.80860 | ¥1,090.43 |
100 | ¥19.66250 | ¥1,966.25 |
300 | ¥19.54920 | ¥5,864.76 |
500 | ¥18.08012 | ¥9,040.06 |
1,000 | ¥16.15919 | ¥16,159.19 |
2,500 | ¥14.91616 | ¥37,290.40 |