1-968859-1 | |
---|---|
DigiKey Part Number | 17-1-968859-1TR-ND - Tape & Reel (TR) 17-1-968859-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-968859-1 |
Description | CONN SOCKET 11-13AWG CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 11-13 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-968859-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.00300 | ¥20.03 |
25 | ¥1.99320 | ¥49.83 |
50 | ¥1.96880 | ¥98.44 |
100 | ¥1.81930 | ¥181.93 |
250 | ¥1.49516 | ¥373.79 |
500 | ¥1.41208 | ¥706.04 |
1,000 | ¥1.31250 | ¥1,312.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.27094 | ¥3,177.35 |
5,000 | ¥1.16295 | ¥5,814.75 |
12,500 | ¥1.03005 | ¥12,875.62 |
25,000 | ¥1.02807 | ¥25,701.75 |