JL04-2022CK(14)-R | |
---|---|
DigiKey Part Number | 670-3007-ND |
Manufacturer | |
Manufacturer Product Number | JL04-2022CK(14)-R |
Description | CONN CAB CLMP SZ20 22 1 3/16-18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 3/16-18 UNEF-2B 20, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.630" (16.00mm) | |
Diameter - Outside | 1.374" (34.90mm) | |
Shell Size - Insert | 20, 22 | |
Thread Size | 1 3/16-18 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc | |
Shielding | - | |
Color | Black | |
Features | Bushing, Clamp Screws, Washers | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers | |
Material Flammability Rating | - | |
For Use With/Related Products | JL04V Series Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.76000 | ¥139.76 |
10 | ¥121.10800 | ¥1,211.08 |
25 | ¥114.78680 | ¥2,869.67 |
40 | ¥113.12350 | ¥4,524.94 |
80 | ¥99.81488 | ¥7,985.19 |
230 | ¥93.16078 | ¥21,426.98 |
440 | ¥91.16434 | ¥40,112.31 |
945 | ¥86.50622 | ¥81,748.38 |