JN1-22-22S-10000

DigiKey Part Number
670-1049-2-ND - Tape & Reel (TR)
670-1049-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JN1-22-22S-10000
Description
CONTACT SOCKET 21-25AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 21-25 AWG Size 22 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Socket
Contact Size
22
Wire Gauge or Range - AWG
21-25 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Termination Finish
Nickel
Features
Insulation Support
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.72600¥27.26
25¥2.40040¥60.01
50¥2.20520¥110.26
100¥2.11900¥211.90
250¥1.90272¥475.68
500¥1.81634¥908.17
1,000¥1.51364¥1,513.64
2,500¥1.38388¥3,459.70
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.21090¥12,109.00
20,000¥1.16765¥23,353.00
30,000¥1.15036¥34,510.80
50,000¥1.12441¥56,220.50
Manufacturers Standard Package