FI40B-20S(50) | |
---|---|
DigiKey Part Number | H122606-ND |
Manufacturer | |
Manufacturer Product Number | FI40B-20S(50) |
Description | CONN RCPT 20POS VERT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FI40B-20S(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.60000 | ¥70.60 |
10 | ¥63.51100 | ¥635.11 |
25 | ¥59.82640 | ¥1,495.66 |
40 | ¥58.29175 | ¥2,331.67 |
105 | ¥56.75790 | ¥5,959.58 |
315 | ¥50.62219 | ¥15,945.99 |
525 | ¥47.55400 | ¥24,965.85 |
945 | ¥42.03168 | ¥39,719.94 |