FI-20-CV5(50) | |
---|---|
DigiKey Part Number | H124776-ND |
Manufacturer | |
Manufacturer Product Number | FI-20-CV5(50) |
Description | CONN BACKSHELL 20POS 180DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | FI-20-CV5(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 20 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC) | |
Plating | - | |
Hardware | - | |
Features | Locking | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.73000 | ¥83.73 |
10 | ¥75.36000 | ¥753.60 |
25 | ¥70.98880 | ¥1,774.72 |
50 | ¥69.16780 | ¥3,458.39 |
100 | ¥67.34700 | ¥6,734.70 |
250 | ¥60.06656 | ¥15,016.64 |
500 | ¥56.42616 | ¥28,213.08 |
1,000 | ¥49.87346 | ¥49,873.46 |