FI40B-2015S(50) | |
---|---|
DigiKey Part Number | H12164-ND |
Manufacturer | |
Manufacturer Product Number | FI40B-2015S(50) |
Description | CONN RCPT 15POS STR SLDR EYELET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Receptacle Connector Free Hanging (In-Line) Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | FI40B-2015S(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Eyelet(s) | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.54100 | ¥615.41 |
25 | ¥58.13520 | ¥1,453.38 |
50 | ¥56.71660 | ¥2,835.83 |
100 | ¥53.88090 | ¥5,388.09 |
250 | ¥48.20928 | ¥12,052.32 |
500 | ¥45.37330 | ¥22,686.65 |
1,000 | ¥39.70163 | ¥39,701.63 |