JN2FS10SL2-R

DigiKey Part Number
670-1079-ND
Manufacturer
Manufacturer Product Number
JN2FS10SL2-R
Description
CONN PLG HSG FMAL 10PS INLINE RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut, Rotatable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
10
Shell Size - Insert
S
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Push-Twist
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Zinc
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut, Rotatable
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Synthetic Resin
Contact Shape
Circular
Operating Temperature
-20°C ~ 100°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥165.86000¥165.86
10¥143.76400¥1,437.64
25¥136.26440¥3,406.61
40¥134.28950¥5,371.58
80¥118.49000¥9,479.20
230¥110.59048¥25,435.81
440¥108.22086¥47,617.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.