JN1-22-20S-R-PKG100 | |
---|---|
DigiKey Part Number | 670-2415-ND |
Manufacturer | |
Manufacturer Product Number | JN1-22-20S-R-PKG100 |
Description | CONTACT SOCKET 20-21AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-21 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 20-21 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.35300 | ¥53.53 |
25 | ¥5.13240 | ¥128.31 |
50 | ¥5.02260 | ¥251.13 |
100 | ¥4.80500 | ¥480.50 |
250 | ¥4.36812 | ¥1,092.03 |
500 | ¥3.93120 | ¥1,965.60 |
1,000 | ¥3.49438 | ¥3,494.38 |
2,500 | ¥3.16680 | ¥7,917.00 |