CT150-2-JN1-D | |
---|---|
DigiKey Part Number | 670-1184-ND |
Manufacturer | |
Manufacturer Product Number | CT150-2-JN1-D |
Description | TOOL HAND CRIMPER 20AWG SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 20-21 AWG and 25 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,027.84000 | ¥16,027.84 |
5 | ¥15,455.43600 | ¥77,277.18 |