CT150-2-JN1-E

DigiKey Part Number
670-1185-ND
Manufacturer
Manufacturer Product Number
CT150-2-JN1-E
Description
TOOL HAND CRIMPER 22AWG SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Circular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Circular Contacts
Wire Gauge or Range - AWG
21-25 AWG
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,028.70000¥16,028.70
5¥15,456.26200¥77,281.31
Manufacturers Standard Package