JN2DS10SL2-R | |
---|---|
DigiKey Part Number | 670-1076-ND |
Manufacturer | |
Manufacturer Product Number | JN2DS10SL2-R |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Shell Size - Insert | S | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Zinc | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Synthetic Resin | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.64000 | ¥116.64 |
10 | ¥101.06200 | ¥1,010.62 |
25 | ¥97.76400 | ¥2,444.10 |