Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,218 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Signal, Stamped | Socket | 22 | 21-25 AWG | - | - | Crimp | Copper Alloy | Gold | 3.94µin (0.10µm) | Nickel | Insulation Support | |||
47,431 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥1.21085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 22 | 21-25 AWG | - | - | Crimp | Copper Alloy | Gold | 3.94µin (0.10µm) | Nickel | Insulation Support | |||
5,492 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Signal, Stamped | Socket | 22 | 20 AWG | - | - | Solder Cup | Copper Alloy | Gold | 3.94µin (0.10µm) | - | - | |||
1,302 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | Signal, Stamped | Socket | 22 | 20 AWG | - | - | Solder Cup | Copper Alloy | Gold | 3.94µin (0.10µm) | - | - | |||
9,595 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥1.21085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 22 | 26-28 AWG | - | - | Crimp | Copper Alloy | Gold | 3.94µin (0.10µm) | Nickel | Insulation Support | |||
19,939 In Stock | 1 : ¥7.39000 Cut Tape (CT) 10,000 : ¥3.39746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 22 | 20-21 AWG | - | - | Crimp | Copper Alloy | Gold | 3.94µin (0.10µm) | Nickel | Insulation Support | |||
881 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | Signal, Stamped | Socket | 22 | 26-28 AWG | - | - | Crimp | Copper Alloy | Gold | 3.94µin (0.10µm) | Nickel | Insulation Support |