JN1-22-26S-PKG100 | |
---|---|
DigiKey Part Number | 670-1052-ND |
Manufacturer | |
Manufacturer Product Number | JN1-22-26S-PKG100 |
Description | CONTACT SOCKET 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 26-28 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Nickel | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.17700 | ¥31.77 |
25 | ¥2.79800 | ¥69.95 |
50 | ¥2.57140 | ¥128.57 |
100 | ¥2.47030 | ¥247.03 |
300 | ¥2.21830 | ¥665.49 |
500 | ¥2.11748 | ¥1,058.74 |
1,000 | ¥1.76453 | ¥1,764.53 |
2,500 | ¥1.61326 | ¥4,033.15 |