JN1-22-26P-PKG100 | |
---|---|
DigiKey Part Number | 670-2417-ND |
Manufacturer | |
Manufacturer Product Number | JN1-22-26P-PKG100 |
Description | CONTACT PIN 26-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 26-28 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Nickel | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥2.85720 | ¥71.43 |
50 | ¥2.62540 | ¥131.27 |
100 | ¥2.52290 | ¥252.29 |
250 | ¥2.26556 | ¥566.39 |
500 | ¥2.16262 | ¥1,081.31 |
1,000 | ¥1.80222 | ¥1,802.22 |
2,500 | ¥1.64777 | ¥4,119.43 |