JN1HS10PL3S | |
---|---|
DigiKey Part Number | JN1HS10PL3S-ND |
Manufacturer | |
Manufacturer Product Number | JN1HS10PL3S |
Description | CONN RCPT HSG MALE 10POS INLINE |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 10 | |
Shell Size - Insert | S | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Shell Material | Synthetic Resin | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Synthetic Resin | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.25000 | ¥135.25 |
10 | ¥119.88400 | ¥1,198.84 |
25 | ¥115.26960 | ¥2,881.74 |
40 | ¥110.66025 | ¥4,426.41 |
80 | ¥104.51188 | ¥8,360.95 |
230 | ¥95.29013 | ¥21,916.73 |
440 | ¥89.14220 | ¥39,222.57 |
945 | ¥81.76497 | ¥77,267.90 |