JN2FS10SLK-R | |
---|---|
DigiKey Part Number | 670-2025-ND |
Manufacturer | |
Manufacturer Product Number | JN2FS10SLK-R |
Description | CONN PLUG FMALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | S | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Rotatable | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 200VAC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 100°C | |
Backshell Material, Plating | Synthetic Resin | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥339.64000 | ¥339.64 |
10 | ¥297.40000 | ¥2,974.00 |
25 | ¥284.55200 | ¥7,113.80 |
50 | ¥275.37320 | ¥13,768.66 |
100 | ¥266.19470 | ¥26,619.47 |
250 | ¥251.50836 | ¥62,877.09 |