JN1AS10ML1-R | |
---|---|
DigiKey Part Number | 670-2028-ND |
Manufacturer | |
Manufacturer Product Number | JN1AS10ML1-R |
Description | CONN RCPT MALE 10POS SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | S | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Synthetic Resin | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 200VAC | |
Cable Opening | 0.472" (12.00mm) | |
Operating Temperature | -20°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insert Material | Synthetic Resin | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥53.79900 | ¥537.99 |
25 | ¥50.82520 | ¥1,270.63 |
50 | ¥49.58560 | ¥2,479.28 |
100 | ¥47.10620 | ¥4,710.62 |
250 | ¥42.14784 | ¥10,536.96 |
500 | ¥39.66846 | ¥19,834.23 |
1,000 | ¥34.70990 | ¥34,709.90 |