JN1-22-22P-PKG100 | |
---|---|
DigiKey Part Number | 670-1048-ND |
Manufacturer | |
Manufacturer Product Number | JN1-22-22P-PKG100 |
Description | CONTACT PIN 21-25AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 21-25 AWG Size 22 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 21-25 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Termination Finish | Nickel | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.28200 | ¥22.82 |
25 | ¥2.00960 | ¥50.24 |
50 | ¥1.84560 | ¥92.28 |
100 | ¥1.77330 | ¥177.33 |
250 | ¥1.59272 | ¥398.18 |
500 | ¥1.52030 | ¥760.15 |
1,000 | ¥1.27457 | ¥1,274.57 |