JN2AS10UL1-R | |
---|---|
DigiKey Part Number | 670-1071-ND |
Manufacturer | |
Manufacturer Product Number | JN2AS10UL1-R |
Description | CONN RCPT MALE 10POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | S | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Ground Lug | |
Shielding | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 200VAC | |
Cable Opening | 0.472" (12.00mm) | |
Operating Temperature | -20°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 3.90µin (0.099µm) | |
Insert Material | Synthetic Resin | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
54 | ¥73.25611 | ¥3,955.83 |