JN2FS04FK2-R | |
---|---|
DigiKey Part Number | 670-1077-ND |
Manufacturer | |
Manufacturer Product Number | JN2FS04FK2-R |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (3 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (3 + PE) | |
Shell Size - Insert | S | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Zinc | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, Rotatable | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | 200VAC | |
Cable Opening | 0.256" ~ 0.315" (6.50mm ~ 8.00mm) | |
Operating Temperature | -20°C ~ 100°C | |
Backshell Material, Plating | Synthetic Resin | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Synthetic Resin | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.10000 | ¥154.10 |
10 | ¥133.55700 | ¥1,335.57 |
25 | ¥126.58520 | ¥3,164.63 |
40 | ¥124.75200 | ¥4,990.08 |
80 | ¥110.07500 | ¥8,806.00 |
230 | ¥102.73678 | ¥23,629.46 |
440 | ¥100.53520 | ¥44,235.49 |