FI40B-20S-CVS2 | |
---|---|
DigiKey Part Number | FI40B-20S-CVS2-ND |
Manufacturer | |
Manufacturer Product Number | FI40B-20S-CVS2 |
Description | CONN 20POS FEM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Plug Connector Free Hanging (In-Line), Right Angle Solder |
EDA/CAD Models | FI40B-20S-CVS2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Backshell | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥71.32830 | ¥7,132.83 |