FI-20-CV2(50) | |
---|---|
DigiKey Part Number | H124775-ND |
Manufacturer | |
Manufacturer Product Number | FI-20-CV2(50) |
Description | CONN BACKSHELL 20POS 180DEG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | FI-20-CV2(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 20 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | - | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polycarbonate (PC) | |
Plating | - | |
Hardware | - | |
Features | Locking | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥42.82700 | ¥428.27 |
25 | ¥40.46040 | ¥1,011.51 |
50 | ¥39.47280 | ¥1,973.64 |
100 | ¥37.49890 | ¥3,749.89 |
250 | ¥34.74732 | ¥8,686.83 |