3-178128-3 | |
---|---|
DigiKey Part Number | A106312-ND |
Manufacturer | |
Manufacturer Product Number | 3-178128-3 |
Description | CONN RCPT HSG 3POS 5.08MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-178128-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.71000 | ¥6.71 |
10 | ¥6.47000 | ¥64.70 |
25 | ¥6.44560 | ¥161.14 |
50 | ¥6.22600 | ¥311.30 |
100 | ¥5.22050 | ¥522.05 |
400 | ¥4.89420 | ¥1,957.68 |
800 | ¥4.62225 | ¥3,697.80 |
1,200 | ¥4.05128 | ¥4,861.54 |
2,800 | ¥3.83374 | ¥10,734.47 |